+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYCAP125LXF

Guard; stainless steel; Cutout: 125x125mm; IP55


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYCAP125LXF
TME Symbol:
NSYCAP125LXF

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fan accessory
guard
Material
stainless steel
Mounting hole dimensions
125x125mm
IP rating
IP55
Body dimensions
240x180x60mm
Gross weight1.43 kg
Certificates
See other products in this category: Guards SCHNEIDER ELECTRIC,
*
NSYCAP125LXF
0 in TME stock
Net price for quantities from 1 pcs - 701.91 USDGross price for quantities from 1 pcs - 701.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.