+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NSYMF86

Mounting plate; galvanised steel; W: 550mm; L: 765mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
NSYMF86
TME Symbol:
NSYMF86

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosures accessories
mounting plate
Material
galvanised steel
Width
0.55m
Length
765mm
Application - series/manufacturer
Spacial CRN, Spacial S3D, Spacial S3X, Thalassa PLA
Application
for enclosures
Gross weight7.875 kg
Certificates
See other products in this category: Enclosures - Mounting Plates SCHNEIDER ELECTRIC,
*
NSYMF86
3 in TME stock
Net price for quantities from 1 pcs - 132.74 USDGross price for quantities from 1 pcs - 132.74 USD
Net price for quantities from 10 pcs - 121.68 USDGross price for quantities from 10 pcs - 121.68 USD
Net price for quantities from 20 pcs - 106.93 USDGross price for quantities from 20 pcs - 106.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.