+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE5011A

Diode: Zener; 0.5W; 5.6V; DO35; single diode


Manufacturer: NTE Electronics

Manufacturer part number:
NTE5011A
TME Symbol:
NTE5011A

Specification

Manufacturer
NTE Electronics
Type of diode
Zener
Power dissipation
0.5W
Zener voltage
5.6V
Case
DO35
Mounting
THT
Tolerance
±5%
Semiconductor structure
single diode
Gross weight0.11 g
Certificates

WATCH VIDEO

See other products in this category: THT Zener diodes NTE Electronics,
*
NTE5011A
140 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 3 pcs - 0.42 USDGross price for quantities from 3 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD