+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NTE995M

IC: f/U converter; DIP8; -40÷85°C; 1.2W

Manufacturer: NTE Electronics

Manufacturer part number:
NTE995M
TME Symbol:
NTE995M

Specification

Manufacturer
NTE Electronics
Type of integrated circuit
f/U converter
Case
DIP8
Mounting
THT
DC supply current
25mA
Operating temperature
-40...85°C
Power dissipation
1.2W
Gross weight2.638 g
Certificates
See other products in this category: U/I, U/f, U/U converters NTE Electronics,
*
NTE995M
16 in TME stock
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 3 pcs - 1.82 USDGross price for quantities from 3 pcs - 1.82 USD
Net price for quantities from 10 pcs - 1.63 USDGross price for quantities from 10 pcs - 1.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts