+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1500025.0

Heating element: heater; heating,with fan; 1500; 250W; 230VAC


Manufacturer: NATURAL

Manufacturer part number:
1500025.0
TME Symbol:
NTL1500-250W

Specification

Manufacturer
NATURAL
Type of heating element
heater
Version
heating, with fan
Manufacturer series
1500
Heating capacity
250W
IP rating
IP20
Mounting
for DIN rail mounting, screw type
Protection class
I
Leads
clamps 1.5mm2
Protection
overheating OTP
Fan efficiency
45...54m3/h
Body dimensions
108x90x124mm
Flammability rating
UL94V-0
Operating temperature
-45...70°C
Supply voltage
  • 230V AC
Gross weight995 g
Certificates
See other products in this category: Heating Elements NATURAL,
See other products from this series.:
*
1500025.0
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order