+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

152100T1

Heating element: heater; heating; 152-T; 100W; 120÷260VAC; IP20


Manufacturer: NATURAL

Manufacturer part number:
152100T1
TME Symbol:
NTL152-T-100W

Specification

Manufacturer
NATURAL
Type of heating element
heater
Version
heating
Manufacturer series
152-T
Heating capacity
100W
IP rating
IP20
Mounting
for DIN rail mounting
Protection class
II
Leads
clamps 4x2,5mm2
Body dimensions
150x60x90mm
Temperature control
thermostat
Flammability rating
UL94V-0
Operating temperature
-45...70°C
Supply voltage
  • 120...260V AC
  • 120...260V DC
Gross weight529.8 g
Certificates
See other products in this category: Heating Elements NATURAL,
See other products from this series.:
*
152100T1
0 in TME stock
Net price for quantities from 1 pcs - 19.57 USDGross price for quantities from 1 pcs - 19.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.