+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NMJ6HCD2

Connector: Jack 6,3mm; socket; female; stereo; ways: 3; straight


Manufacturer: NEUTRIK

Manufacturer part number:
NMJ6HCD2
TME Symbol:
NTR-NMJ6HCD2

Specification

Manufacturer
NEUTRIK
Type of connector
Jack 6,3mm
Connector
socket
Kind of connector
female
Connector variant
stereo
Number of ways
3
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
THT
Body colour
black
Contact plating
silver plated
Enclosure material
polyamide
Contact material
bronze
Manufacturer series
M
Operating temperature
-25...70°C
Gross weight6.76 g
Certificates
See other products in this category: Jack connectors NEUTRIK,
See other products from this series.:
*
NMJ6HCD2
1437 in TME stock
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 35 pcs - 1.67 USDGross price for quantities from 35 pcs - 1.67 USD
Net price for quantities from 50 pcs - 1.62 USDGross price for quantities from 50 pcs - 1.62 USD
Net price for quantities from 100 pcs - 1.52 USDGross price for quantities from 100 pcs - 1.52 USD
Net price for quantities from 200 pcs - 1.39 USDGross price for quantities from 200 pcs - 1.39 USD
Net price for quantities from 500 pcs - 1.20 USDGross price for quantities from 500 pcs - 1.20 USD
Net price for quantities from 600 pcs - 1.16 USDGross price for quantities from 600 pcs - 1.16 USD
Net price for quantities from 1000 pcs - 1.11 USDGross price for quantities from 1000 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs