+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NUP2115LT1G

Diode: TVS; 26.2÷32V; bidirectional; SOT23; reel,tape


Manufacturer: ONSEMI

Manufacturer part number:
NUP2115LT1G
TME Symbol:
NUP2115LT1G

Specification

Manufacturer
ONSEMI
Type of diode
TVS
Max. off-state voltage
24V
Breakdown voltage
26.2...32V
Semiconductor structure
bidirectional
Case
SOT23
Mounting
SMD
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes ONSEMI,
*
NUP2115LT1G
0 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.