+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NUP3105LT3G

Diode: TVS; ESD; 35.6V; 8A; bidirectional; SOT23; reel,tape

NEW

Manufacturer: ONSEMI

Manufacturer part number:
NUP3105LT3G
TME Symbol:
NUP3105LT3G

Specification

Manufacturer
ONSEMI
Type of diode
TVS
Version
ESD
Max. off-state voltage
32V
Breakdown voltage
35.6V
Max. forward impulse current
8A
Semiconductor structure
bidirectional
Case
SOT23
Mounting
SMD
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes ONSEMI,
*
NUP3105LT3G
0 in TME stock
Net price for quantities from 10000 pcs - 0.18 USDGross price for quantities from 10000 pcs - 0.18 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.