+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NX7002BKXBZ

Transistor: N-MOSFET x2; Trench; unipolar; 60V; 330mA; Idm: 0.8A


Manufacturer: NEXPERIA

Manufacturer part number:
NX7002BKXBZ
TME Symbol:
NX7002BKXBZ

Specification

Manufacturer
NEXPERIA
Type of transistor
N-MOSFET x2
Technology
Trench
Polarisation
unipolar
Drain-source voltage
60V
Drain current
0.33A
Pulsed drain current
0.8A
Power dissipation
285mW
Case
DFN1010B-6, SOT1216
Gate-source voltage
±20V
On-state resistance
2.8Ω
Mounting
SMD
Gate charge
1nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.1 g
Certificates
See other products in this category: Multi channel transistors NEXPERIA,
*
NX7002BKXBZ
0 in TME stock
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 5 pcs - 0.29 USDGross price for quantities from 5 pcs - 0.29 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product