+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NXE2S0505MC-R7

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 400mA; PCB


Manufacturer: Murata Power Solutions

Manufacturer part number:
NXE2S0505MC-R7
TME Symbol:
NXE2S0505MC-R7

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.4A
Mounting
PCB
Body dimensions
12.7x10.41x4.41mm
Efficiency
72%
Operating temperature
-40...85°C
Switching frequency
130kHz
Protection
short circuit protection SCP
Insulation voltage
3kV
Number of outputs
1
Gross weight1.566 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
*
NXE2S0505MC-R7
0 in TME stock
Net price for quantities from 1 pcs - 4.14 USDGross price for quantities from 1 pcs - 4.14 USD
Net price for quantities from 180 pcs - 3.82 USDGross price for quantities from 180 pcs - 3.82 USD
Net price for quantities from 360 pcs - 3.57 USDGross price for quantities from 360 pcs - 3.57 USD
Net price for quantities from 540 pcs - 3.33 USDGross price for quantities from 540 pcs - 3.33 USD
Net price for quantities from 900 pcs - 3.25 USDGross price for quantities from 900 pcs - 3.25 USD
Net price for quantities from 1080 pcs - 3.24 USDGross price for quantities from 1080 pcs - 3.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 180 pcs