+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NXH450B100H4Q2F2SG

Module: IGBT; NTC thermistor; Ic: 101A; 234W


Manufacturer: ONSEMI

Manufacturer part number:
NXH450B100H4Q2F2SG
TME Symbol:
NXH450B100H4Q2F2-0

Specification

Manufacturer
ONSEMI
Type of semiconductor module
IGBT
Topology
NTC thermistor
Collector current
101A
Gate-emitter voltage
±20V
Pulsed collector current
101A
Power dissipation
234W
Gross weight290 g
See other products in this category: IGBT modules ONSEMI,
*
NXH450B100H4Q2F2SG
216 in an external stock
Net price for quantities from 12 pcs - 162.58 USDGross price for quantities from 12 pcs - 162.58 USD
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.