+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NYS203

Connector: Jack 6,3mm; plug; male; mono,with strain relief


Manufacturer: REAN

Manufacturer part number:
NYS203
TME Symbol:
NYS203

Specification

Manufacturer
REAN
Type of connector
Jack 6,3mm
Connector
plug
Kind of connector
male
Number of ways
2
Spatial orientation
straight
Body colour
black
Connector variant
  • mono
  • with strain relief
Gross weight13.16 g
Certificates
See other products in this category: Jack connectors REAN,
*
NYS203
760 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 200 pcs - 1.08 USDGross price for quantities from 200 pcs - 1.08 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.00 USD
Net price for quantities from 1000 pcs - 0.94 USDGross price for quantities from 1000 pcs - 0.94 USD
Net price for quantities from 1500 pcs - 0.90 USDGross price for quantities from 1500 pcs - 0.90 USD
Net price for quantities from 2000 pcs - 0.87 USDGross price for quantities from 2000 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs