+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NYS231BG

Connector: Jack 3,5mm; socket; male; stereo; straight; for cable


Manufacturer: REAN

Manufacturer part number:
NYS231BG
TME Symbol:
NYS231BG

Specification

Manufacturer
REAN
Type of connector
Jack 3,5mm
Connector
socket
Kind of connector
male
Connector variant
stereo
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Colour
black
Contact plating
gold-plated
Gross weight8.67 g
Certificates
See other products in this category: Jack connectors REAN,
*
NYS231BG
540 in TME stock
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.54 USD
Net price for quantities from 200 pcs - 1.49 USDGross price for quantities from 200 pcs - 1.49 USD
Net price for quantities from 500 pcs - 1.48 USDGross price for quantities from 500 pcs - 1.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs