+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NYS367-0

Connector: RCA; socket; female; straight; soldering; black; brass


Manufacturer: REAN

Manufacturer part number:
NYS367-0
TME Symbol:
NYS367-0

Specification

Manufacturer
REAN
Type of connector
RCA
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
soldering
Body colour
black
Contact material
brass
Contact plating
gold-plated
Mechanical mounting
for panel mounting
Marker colour
black
Gross weight9.882 g
Certificates
See other products in this category: RCA connectors REAN,
*
NYS367-0
398 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 50 pcs - 1.82 USDGross price for quantities from 50 pcs - 1.82 USD
Net price for quantities from 100 pcs - 1.73 USDGross price for quantities from 100 pcs - 1.73 USD
Net price for quantities from 200 pcs - 1.64 USDGross price for quantities from 200 pcs - 1.64 USD
Net price for quantities from 400 pcs - 1.51 USDGross price for quantities from 400 pcs - 1.51 USD
Net price for quantities from 600 pcs - 1.50 USDGross price for quantities from 600 pcs - 1.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs