+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NYS367-9

Connector: RCA; socket; female; straight; soldering; white; brass


Manufacturer: REAN

Manufacturer part number:
NYS367-9
TME Symbol:
NYS367-9

Specification

Manufacturer
REAN
Type of connector
RCA
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
soldering
Body colour
white
Contact material
brass
Contact plating
gold-plated
Mechanical mounting
for panel mounting
Marker colour
white
Gross weight9.855 g
Certificates
See other products in this category: RCA connectors REAN,
*
NYS367-9
305 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 1.88 USD
Net price for quantities from 200 pcs - 1.67 USDGross price for quantities from 200 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs