+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NZL-0226

Security wire; LOBSTER CODE; silver; Features: cipher security


Manufacturer: NATEC

Manufacturer part number:
NZL-0226
TME Symbol:
NZL-0226

Specification

Manufacturer
NATEC
Type of PC accessories
security wire
Manufacturer series
LOBSTER CODE
Colour
silver
PC accessories features
cipher security
Length when stretched
1.8m
Application
laptop, monitor, personal computer
Gross weight180.8 g
Certificates
EAN code5908257123730

WATCH VIDEO

See other products in this category: Computer Accessories - Others NATEC,
See other products from this series.:
*
NZL-0226
0 in TME stock
Net price for quantities from 1 pcs - 4.19 USDGross price for quantities from 1 pcs - 4.19 USD
Net price for quantities from 3 pcs - 3.63 USDGross price for quantities from 3 pcs - 3.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs