+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SD20SW

Enclosure: enclosure base; X: 70mm; Y: 123mm; Z: 25.5mm; ABS; black


Manufacturer: COMBIPLAST

Manufacturer part number:
SD20SW
TME Symbol:
OABS123X25-C

Specification

Manufacturer
COMBIPLAST
Type of enclosure
enclosure base
Dimension X
70mm
Dimension Y
123mm
Dimension Z
25.5mm
Enclosure material
ABS
Body colour
black
Closing system
snap fastener
Dimensions
Gross weight41.7 g
Certificates
See other products in this category: Multipurpose Enclosures COMBIPLAST,
*
SD20SW
47 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 5 pcs - 1.46 USDGross price for quantities from 5 pcs - 1.46 USD
Net price for quantities from 20 pcs - 1.24 USDGross price for quantities from 20 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.08 USDGross price for quantities from 100 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs