+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KOL69

Car loudspeaker enclosure; MDF; black; 6x9"; 3.6l; Plating: fabric


Manufacturer: BASSER

Manufacturer part number:
KOL69
TME Symbol:
OB.MDF.10

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black
Loudspeaker size
6x9"
Housing capacity
3.6l
Plating material
fabric
Kind of case
closed
Body dimensions
200x135x265mm
Quantity in set/package
2pcs.
Gross weight3.0132 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
KOL69
26 in TME stock
Net price for quantities from 1 set - 49.49 USDGross price for quantities from 1 set - 49.49 USD
Net price for quantities from 3 set - 43.31 USDGross price for quantities from 3 set - 43.31 USD
Net price for quantities from 5 set - 40.21 USDGross price for quantities from 5 set - 40.21 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.