+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B1035S

Car loudspeaker enclosure; MDF; black melange; 250mm; 35l


Manufacturer: BASSER

Manufacturer part number:
B1035S
TME Symbol:
OB.MDF.BR05

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black melange
Loudspeaker size
250mm
Hole diameter
232mm
Housing capacity
35l
Plating material
fabric
Kind of case
bassreflex
Body dimensions
465x360x345mm
Gross weight12.7802 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
B1035S
3 in TME stock
Net price for quantities from 1 pcs - 93.06 USDGross price for quantities from 1 pcs - 93.06 USD
Net price for quantities from 3 pcs - 81.43 USDGross price for quantities from 3 pcs - 81.43 USD
Net price for quantities from 5 pcs - 75.61 USDGross price for quantities from 5 pcs - 75.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs