+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FBAUDI01

Car loudspeaker enclosure; MDF; black; 200mm; Grooving: 215mm


Manufacturer: BASSER

Manufacturer part number:
FBAUDI01
TME Symbol:
OBGL.AUDI.01

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
black
Loudspeaker size
200mm
Loudspeaker depth
152mm
Grooving
215mm
Application - car brand
Audi
Application - car model
Audi A3 1996->2003
Application - loudspeaker localisation
Audi A3 trunk, left wheel arch
Housing capacity
8l
Plating material
fabric
Kind of case
closed
Caution!
  • Recommended installation by professionals
Gross weight3.07 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
FBAUDI01
4 in TME stock
Net price for quantities from 1 pcs - 78.81 USDGross price for quantities from 1 pcs - 78.81 USD
Net price for quantities from 2 pcs - 68.30 USDGross price for quantities from 2 pcs - 68.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.