+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FBVW20

Car loudspeaker enclosure; MDF; grey; 200mm; Grooving: 222mm; VW


Manufacturer: BASSER

Manufacturer part number:
FBVW20
TME Symbol:
OBGL.VW.02

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
grey
Loudspeaker size
200mm
Loudspeaker depth
132mm
Grooving
222mm
Application - car brand
VW
Application - car model
VW Transporter T5
Application - loudspeaker localisation
VW Transporter T5 front seat
Housing capacity
8l
Plating material
fabric
Kind of case
closed
Caution!
  • Recommended installation by professionals
Gross weight3.5965 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
FBVW20
4 in TME stock
Net price for quantities from 1 pcs - 60.96 USDGross price for quantities from 1 pcs - 60.96 USD
Net price for quantities from 2 pcs - 52.83 USDGross price for quantities from 2 pcs - 52.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.