+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FBVW05

Car loudspeaker enclosure; MDF; grey melange; 250mm; VW; 15l


Manufacturer: BASSER

Manufacturer part number:
FBVW05
TME Symbol:
OBGL.VW.05

Specification

Manufacturer
BASSER
Type of car audio accessories
car loudspeaker enclosure
Material
MDF
Colour
grey melange
Loudspeaker size
250mm
Loudspeaker depth
144mm
Grooving
286mm
Application - car brand
VW
Application - car model
VW Golf V 2003->2008, VW Golf VI 2008->2012/10
Application - loudspeaker localisation
VW Golf VI trunk, left wheel arch, VW Golf V trunk, left wheel arch
Housing capacity
15l
Plating material
fabric
Kind of case
closed
Caution!
  • Recommended installation by professionals
Gross weight7.35 kg
See other products in this category: Loudspeaker Enclosures BASSER,
*
FBVW05
5 in TME stock
Net price for quantities from 1 pcs - 132.61 USDGross price for quantities from 1 pcs - 132.61 USD
Net price for quantities from 2 pcs - 114.93 USDGross price for quantities from 2 pcs - 114.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs