+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | OBO BETTERMANN | |
Type of enclosure | junction box | |
Dimension X | 75mm | |
Dimension Y | 75mm | |
Dimension Z | 36mm | |
Mounting | for wall mounting, wall mount | |
Enclosure material | polyetylene | |
IP rating | IP55 | |
Version | with membrane cable glands | |
Body colour | light grey | |
Manufacturer series | A 8 | |
Cover colour | light grey | |
Mechanical impact resistance | IK07 | |
Enclosure description | 7 x gland |