+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A 8 HF RO

Enclosure: junction box; X: 75mm; Y: 75mm; Z: 36mm; polyetylene; IP55

Manufacturer: OBO BETTERMANN

Manufacturer part number:
A 8 HF RO
TME Symbol:
OBO-2000059

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
75mm
Dimension Y
75mm
Dimension Z
36mm
Mounting
for wall mounting, wall mount
Enclosure material
polyetylene
IP rating
IP55
Version
with membrane cable glands
Body colour
red
Manufacturer series
A 8
Cover colour
red
Mechanical impact resistance
IK07
Enclosure description
7 x gland
Caution!
  • without connectors
Gross weight34.91 g
Certificates
EAN code4012195239598
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
A 8 HF RO
122 in TME stock
Net price for quantities from 1 pcs - 3.10 USDGross price for quantities from 1 pcs - 3.10 USD
Net price for quantities from 5 pcs - 2.76 USDGross price for quantities from 5 pcs - 2.76 USD
Net price for quantities from 10 pcs - 2.33 USDGross price for quantities from 10 pcs - 2.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs