+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A 8 HF RW

Enclosure: junction box; X: 75mm; Y: 75mm; Z: 36mm; polyetylene; IP55

Manufacturer: OBO BETTERMANN

Manufacturer part number:
A 8 HF RW
TME Symbol:
OBO-2000075

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
75mm
Dimension Y
75mm
Dimension Z
36mm
Mounting
for wall mounting, wall mount
Enclosure material
polyetylene
IP rating
IP55
Version
with membrane cable glands
Body colour
white
Manufacturer series
A 8
Cover colour
white
Mechanical impact resistance
IK07
Enclosure description
7 x gland
Caution!
  • without connectors
Gross weight36 g
Certificates
EAN code4012195313090
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
A 8 HF RW
31 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 5 pcs - 1.96 USDGross price for quantities from 5 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.66 USDGross price for quantities from 10 pcs - 1.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs