+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B 9 T

Enclosure: junction box; X: 110mm; Y: 110mm; Z: 51mm; IP67; B 9/T


Manufacturer: OBO BETTERMANN

Manufacturer part number:
B 9 T
TME Symbol:
OBO-2001810

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
110mm
Dimension Y
110mm
Dimension Z
51mm
Enclosure material
polypropylene PP
IP rating
IP67
Body colour
light grey
Manufacturer series
B 9/T
Cover colour
light grey
Enclosure description
9 plugged holes for cable glands
Caution!
  • without connectors
Gross weight126.1 g
Certificates
EAN code4012195335474
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
B 9 T
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 11.79 USDGross price for quantities from 1 pcs - 11.79 USD
Net price for quantities from 5 pcs - 10.48 USDGross price for quantities from 5 pcs - 10.48 USD
Net price for quantities from 10 pcs - 8.85 USDGross price for quantities from 10 pcs - 8.85 USD
Packaging method by the manufacturer:Cardboard = 5 pcs