+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UV 200 K

Enclosure: junction box; X: 200mm; Y: 200mm; Z: 65mm; polystyrene


Manufacturer: OBO BETTERMANN

Manufacturer part number:
UV 200 K
TME Symbol:
OBO-2003130

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
200mm
Dimension Y
200mm
Dimension Z
65mm
Mounting
plaster embedded
Enclosure material
polystyrene
IP rating
IP20
Body colour
black
Kit contents
  • cover
  • mounting screws
Gross weight296.3 g
Certificates
EAN code4012195023951
See other products in this category: Junction boxes OBO BETTERMANN,
*
UV 200 K
0 in TME stock
Net price for quantities from 1 pcs - 24.18 USDGross price for quantities from 1 pcs - 24.18 USD
Net price for quantities from 5 pcs - 21.49 USDGross price for quantities from 5 pcs - 21.49 USD
Net price for quantities from 10 pcs - 18.13 USDGross price for quantities from 10 pcs - 18.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.