+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T 40 OE

Enclosure: junction box; X: 90mm; Y: 90mm; Z: 52mm; polypropylene PP

Manufacturer: OBO BETTERMANN

Manufacturer part number:
T 40 OE
TME Symbol:
OBO-2007223

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
90mm
Dimension Y
90mm
Dimension Z
52mm
Enclosure material
polypropylene PP
IP rating
IP55
Body colour
light grey
Manufacturer series
T 40
Cover colour
light grey
Mechanical impact resistance
IK07
Caution!
  • without connectors
Gross weight61.75 g
Certificates
EAN code4012195246831
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
T 40 OE
3 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.66 USDGross price for quantities from 5 pcs - 2.66 USD
Net price for quantities from 25 pcs - 2.31 USDGross price for quantities from 25 pcs - 2.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs