+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T 160 OE

Enclosure: junction box; X: 150mm; Y: 190mm; Z: 77mm; IP66; T 160

Manufacturer: OBO BETTERMANN

Manufacturer part number:
T 160 OE
TME Symbol:
OBO-2007271

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
150mm
Dimension Y
190mm
Dimension Z
77mm
Enclosure material
fiberglass, polypropylene PP
IP rating
IP66
Body colour
light grey
Manufacturer series
T 160
Cover colour
light grey
Mechanical impact resistance
IK04
Caution!
  • without connectors
Gross weight272.2 g
Certificates
EAN code4012195246862
See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
T 160 OE
12 in TME stock
Net price for quantities from 1 pcs - 15.25 USDGross price for quantities from 1 pcs - 15.25 USD
Net price for quantities from 5 pcs - 13.56 USDGross price for quantities from 5 pcs - 13.56 USD
Net price for quantities from 25 pcs - 11.78 USDGross price for quantities from 25 pcs - 11.78 USD
No. of pieces (Multiplicity: 1)