+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T 60 F

Enclosure: junction box; X: 114mm; Y: 114mm; Z: 57mm; IP66


Manufacturer: OBO BETTERMANN

Manufacturer part number:
T 60 F
TME Symbol:
OBO-2007339

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
114mm
Dimension Y
114mm
Dimension Z
57mm
Enclosure material
polypropylene PP
IP rating
IP66
Version
with membrane cable glands
Body colour
light grey
Cover colour
light grey
Mechanical impact resistance
IK08
Enclosure description
7 x gland
Conform to the norm
DIN EN 60695-2-11
Resistance to
UV rays
Gross weight123 g
Certificates
EAN code4012195286509

WATCH VIDEO

See other products in this category: Junction boxes OBO BETTERMANN,
*
T 60 F
0 in TME stock
Net price for quantities from 1 pcs - 7.68 USDGross price for quantities from 1 pcs - 7.68 USD
Net price for quantities from 5 pcs - 6.83 USDGross price for quantities from 5 pcs - 6.83 USD
Net price for quantities from 10 pcs - 5.63 USDGross price for quantities from 10 pcs - 5.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.