+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T 160 F

Enclosure: junction box; X: 150mm; Y: 190mm; Z: 77mm; IP66


Manufacturer: OBO BETTERMANN

Manufacturer part number:
T 160 F
TME Symbol:
OBO-2007355

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
150mm
Dimension Y
190mm
Dimension Z
77mm
Enclosure material
fiberglass, polypropylene PP
IP rating
IP66
Version
with membrane cable glands
Body colour
light grey
Cover colour
light grey
Mechanical impact resistance
IK06
Enclosure description
12 x gland
Conform to the norm
DIN EN 60695-2-11
Resistance to
UV rays
Gross weight337.2 g
Certificates
EAN code4012195286554

WATCH VIDEO

See other products in this category: Junction boxes OBO BETTERMANN,
*
T 160 F
46 in TME stock
Net price for quantities from 1 pcs - 20.22 USDGross price for quantities from 1 pcs - 20.22 USD
Net price for quantities from 5 pcs - 17.97 USDGross price for quantities from 5 pcs - 17.97 USD
Net price for quantities from 10 pcs - 14.72 USDGross price for quantities from 10 pcs - 14.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.