+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T 25 KL

Enclosure: junction box; Ø: 80mm; Z: 51mm; polypropylene PP; IP65

Manufacturer: OBO BETTERMANN

Manufacturer part number:
T 25 KL
TME Symbol:
OBO-2007430

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Diameter
80mm
Dimension Z
51mm
Enclosure material
polypropylene PP
IP rating
IP65
Version
with membrane cable glands
Body colour
light grey
Manufacturer series
T 25
Cover colour
light grey
Mechanical impact resistance
IK08
Kit contents
screw terminals
Enclosure description
4 x gland
Resistance to
UV rays
Gross weight64 g
Certificates
EAN code4012195441168

WATCH VIDEO

See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
T 25 KL
14 in TME stock
Net price for quantities from 1 pcs - 7.28 USDGross price for quantities from 1 pcs - 7.28 USD
Net price for quantities from 5 pcs - 6.47 USDGross price for quantities from 5 pcs - 6.47 USD
Net price for quantities from 10 pcs - 5.46 USDGross price for quantities from 10 pcs - 5.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 5 pcs