+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T 40 RW

Enclosure: junction box; X: 90mm; Y: 90mm; Z: 52mm; polypropylene PP


Manufacturer: OBO BETTERMANN

Manufacturer part number:
T 40 RW
TME Symbol:
OBO-2007517

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
90mm
Dimension Y
90mm
Dimension Z
52mm
Enclosure material
polypropylene PP
IP rating
IP55
Version
with membrane cable glands
Body colour
white
Manufacturer series
T 40
Cover colour
white
Mechanical impact resistance
IK07
Enclosure description
7 x gland
Caution!
  • without connectors
Gross weight68.83 g
Certificates
EAN code4012195286622

WATCH VIDEO

See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
T 40 RW
10 in TME stock
Net price for quantities from 1 pcs - 3.03 USDGross price for quantities from 1 pcs - 3.03 USD
Net price for quantities from 5 pcs - 2.67 USDGross price for quantities from 5 pcs - 2.67 USD
Net price for quantities from 10 pcs - 2.25 USDGross price for quantities from 10 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs