+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T 160 RW

Enclosure: junction box; X: 150mm; Y: 190mm; Z: 77mm; IP66; white


Manufacturer: OBO BETTERMANN

Manufacturer part number:
T 160 RW
TME Symbol:
OBO-2007541

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
150mm
Dimension Y
190mm
Dimension Z
77mm
Enclosure material
fiberglass, polypropylene PP
IP rating
IP66
Version
with membrane cable glands
Body colour
white
Manufacturer series
T 160
Cover colour
white
Mechanical impact resistance
IK05
Enclosure description
12 x gland
Caution!
  • without connectors
Gross weight310.9 g
Certificates
EAN code4012195286684

WATCH VIDEO

See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
T 160 RW
10 in TME stock
Net price for quantities from 1 pcs - 15.45 USDGross price for quantities from 1 pcs - 15.45 USD
Net price for quantities from 5 pcs - 13.74 USDGross price for quantities from 5 pcs - 13.74 USD
Net price for quantities from 10 pcs - 11.59 USDGross price for quantities from 10 pcs - 11.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.