+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX 090603 CR3

Enclosure: multipurpose; X: 64mm; Y: 98mm; Z: 34mm; Mx; aluminium


Manufacturer: OBO BETTERMANN

Manufacturer part number:
MX 090603 CR3
TME Symbol:
OBO-2011384

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
98mm
Dimension Z
34mm
Manufacturer series
Mx
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP66
Operating temperature
-40...125°C
Mechanical impact resistance
IK09
Gross weight250 g
Certificates
EAN code4012196622627
See other products in this category: Multipurpose Enclosures OBO BETTERMANN,
See other products from this series.:
*
MX 090603 CR3
0 in TME stock
Net price for quantities from 1 pcs - 40.24 USDGross price for quantities from 1 pcs - 40.24 USD
Net price for quantities from 5 pcs - 35.55 USDGross price for quantities from 5 pcs - 35.55 USD
Net price for quantities from 10 pcs - 30.18 USDGross price for quantities from 10 pcs - 30.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.