+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MX 221209 CR3

Enclosure: multipurpose; X: 120mm; Y: 220mm; Z: 90mm; Mx; aluminium


Manufacturer: OBO BETTERMANN

Manufacturer part number:
MX 221209 CR3
TME Symbol:
OBO-2011394

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
multipurpose
Dimension X
120mm
Dimension Y
220mm
Dimension Z
90mm
Manufacturer series
Mx
Enclosure material
aluminium
Body colour
natural
Cover colour
natural
IP rating
IP66
Operating temperature
-40...125°C
Mechanical impact resistance
IK09
Gross weight1.68 kg
Certificates
EAN code4012196622689
See other products in this category: Multipurpose Enclosures OBO BETTERMANN,
See other products from this series.:
*
MX 221209 CR3
0 in TME stock
Net price for quantities from 1 pcs - 197.28 USDGross price for quantities from 1 pcs - 197.28 USD
Net price for quantities from 5 pcs - 175.37 USDGross price for quantities from 5 pcs - 175.37 USD
Net price for quantities from 10 pcs - 147.97 USDGross price for quantities from 10 pcs - 147.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.