+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

108 PG29

Stopper; PG29; polystyrene; light grey; 8mm


Manufacturer: OBO BETTERMANN

Manufacturer part number:
108 PG29
TME Symbol:
OBO-2033291

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
stopper
Gland thread
PG29
Body material
polystyrene
Body colour
light grey
Thread length
8mm
Gross weight6.47 g
Certificates
EAN code4012195170594
See other products in this category: Stoppers OBO BETTERMANN,
*
108 PG29
37 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 5 pcs - 0.61 USDGross price for quantities from 5 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs