+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

171 PG42

O-ring gasket; NBR caoutchouc; Thk: 2mm; Øint: 50mm; PG48


Manufacturer: OBO BETTERMANN

Manufacturer part number:
171 PG42
TME Symbol:
OBO-2088894

Specification

Manufacturer
OBO BETTERMANN
Type of mounting element
O-ring gasket
Gasket material
NBR caoutchouc
Thickness
2mm
Internal diameter
50mm
Gland thread
PG48
Gross weight0.65 g
Certificates
EAN code4012195192619
See other products in this category: Seals OBO BETTERMANN,
*
171 PG42
10 in TME stock
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 50 pcs