+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2033 SP

Holder; polyamide; light grey; Ømount.hole: 6mm; W: 20mm; L: 240mm

Manufacturer: OBO BETTERMANN

Manufacturer part number:
2033 SP
TME Symbol:
OBO-2204983

Specification

Manufacturer
OBO BETTERMANN
Type of cable accessories
holder
Body material
polyamide
Body colour
light grey
Panel cutout diameter
6mm
Width
20mm
Length
240mm
Cable accessories application
Cable P-clips
Height
15mm
Gross weight20.9 g
Certificates
EAN code4012195597735
See other products in this category: Cable Holders OBO BETTERMANN,
*
2033 SP
70 in TME stock
Net price for quantities from 10 pcs - 1.40 USDGross price for quantities from 10 pcs - 1.40 USD
Net price for quantities from 50 pcs - 1.24 USDGross price for quantities from 50 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.06 USDGross price for quantities from 100 pcs - 1.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.