+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T 100 ED 10-5

Enclosure: junction box; X: 116mm; Y: 150mm; Z: 67mm; IP66; orange


Manufacturer: OBO BETTERMANN

Manufacturer part number:
T 100 ED 10-5
TME Symbol:
OBO-7205533

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
116mm
Dimension Y
150mm
Dimension Z
67mm
Enclosure material
polypropylene PP
IP rating
IP66
Body colour
orange
Manufacturer series
FireBox T100ED
Cover colour
orange
Mechanical impact resistance
IK08
Kit contents
screw terminals 5x10mm2
Gross weight525.3 g
Certificates

WATCH VIDEO

See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
T 100 ED 10-5
1 in TME stock
Net price for quantities from 1 pcs - 68.38 USDGross price for quantities from 1 pcs - 68.38 USD
Net price for quantities from 5 pcs - 61.17 USDGross price for quantities from 5 pcs - 61.17 USD
Net price for quantities from 25 pcs - 55.08 USDGross price for quantities from 25 pcs - 55.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts