+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SNA645027R2400

Relay: solid state; Ucntrl: 24VDC; max.400VAC; 1-phase; 1A


Manufacturer: ABB

Manufacturer part number:
1SNA645027R2400
TME Symbol:
OBOA1000-24VDC

Specification

Manufacturer
ABB
Type of relay
solid state
Control voltage
24V DC
Switched voltage
max. 400V AC
Relay variant
1-phase
Mounting
for DIN rail mounting
Electrical connection
screw terminals
Switched current, max.
1A
Gross weight20 g
Certificates
See other products in this category: One Phase Solid State Relays ABB,
*
1SNA645027R2400
0 in TME stock
Net price for quantities from 1 pcs - 76.46 USDGross price for quantities from 1 pcs - 76.46 USD
Net price for quantities from 10 pcs - 71.36 USDGross price for quantities from 10 pcs - 71.36 USD
Net price for quantities from 20 pcs - 68.81 USDGross price for quantities from 20 pcs - 68.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.