+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SNA645058R1300

Relay: solid state; Ucntrl: 115VAC,115VDC; for DIN rail mounting


Manufacturer: ABB

Manufacturer part number:
1SNA645058R1300
TME Symbol:
OBOC5000-115VUC

Specification

Manufacturer
ABB
Type of relay
solid state
Control voltage
115V AC, 115V DC
Mounting
for DIN rail mounting
Relay variant
current source
Electrical connection
screw terminals
Gross weight20 g
Certificates
See other products in this category: DC Solid State Relays ABB,
*
1SNA645058R1300
0 in TME stock
Net price for quantities from 1 pcs - 114.65 USDGross price for quantities from 1 pcs - 114.65 USD
Net price for quantities from 10 pcs - 107.00 USDGross price for quantities from 10 pcs - 107.00 USD
Net price for quantities from 20 pcs - 103.18 USDGross price for quantities from 20 pcs - 103.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.