+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ODE-3-140041-3F12

Automation module: vector inverter; 1.5kW; 3x400VAC; 0÷10V; IN: 4


Manufacturer: INVERTEK DRIVES

Manufacturer part number:
ODE-3-140041-3F12
TME Symbol:
ODE-3-140041-3F12

Specification

Manufacturer
INVERTEK DRIVES
Type of automation module
vector inverter
Max motor power
1.5kW
Inverter output voltage
3 x 400V AC
Voltage between phases (for three phase system)
3 x 380...480V AC
Input 1 properties
rotational speed setting with signal 0...10V, 4...20mA, 0...20mA
Voltage output
0...10V
Electrical connection
screw terminals
Mounting
for DIN rail mounting, for wall mounting
The programming method
keypad, PC
Number of inputs
4
Number of analog inputs
1
Operating temperature
-10...50°C
Output frequency
0...500Hz
Starting/stopping time
0.1...600s
Current rating
4.1A
Number of analog outputs
1
IP rating
IP20
Number of outputs
2
Manufacturer series
Optidrive E3
Driver features
integrated EMC filter
Gross weight1.074 kg
Certificates
See other products in this category: Three Phase Inverters INVERTEK DRIVES,
See other products from this series.:
*
ODE-3-140041-3F12
4 in TME stock
Net price for quantities from 1 pcs - 325.78 USDGross price for quantities from 1 pcs - 325.78 USD
Net price for quantities from 5 pcs - 303.31 USDGross price for quantities from 5 pcs - 303.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.