+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ODP6033

Laboratory power supply: programmable; 0÷60VDC; 0÷3A; 0÷60VDC


Manufacturer: OWON

Manufacturer part number:
ODP6033
TME Symbol:
ODP6033

Specification

Manufacturer
OWON
Type of laboratory power supply
programmable
Kind of power supply
multi-channel, symmetrical
Kind of display used
LCD 4"
Number of channels
3
Output voltage
0...60V DC
Output current
0...3A
Output voltage 2
0...60V DC
Output current 2
0...3A
Output voltage 3
0...6V DC
Output current 3
0...3A
Output voltage resolution
1mV
Output current resolution
1mA
Voltage stabilisation
≤0.01%+ 3mV
Current stabilisation
≤0.01%+ 3mA
Dimensions
250x158x358mm
Protection
anti-overvoltage OVP, over current OCP
Manufacturer series
ODP
Maximum power
378W
Voltage (regulated) ripple and noise
≤1mVrms, ≤4mVpp
Connectors for the country
Europe
Software
LabVIEW
Operating modes
constant current, constant voltage
Supply voltage
  • 220V AC
Measuring instrument features
  • datalogging
  • function artificial simulated power output variation
  • low distortion level
  • operation mode:individual, parallel or serial
  • smart cooling control
  • three independent controllable channels
Standard equipment
  • fuse
  • mains cable
  • user's manual
Interface
  • LAN
  • RS232
  • USB
Gross weight13.9178 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Multichannel Power Supplies OWON,
See other products from this series.:
*
ODP6033
13 in TME stock
Net price for quantities from 1 pcs - 472.00 USDGross price for quantities from 1 pcs - 472.00 USD
Net price for quantities from 3 pcs - 443.00 USDGross price for quantities from 3 pcs - 443.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.