+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12468

Strain relief; Ømount.hole: 9.5mm; Øhole: 6.4mm; PVC; black; L: 23mm


Manufacturer: ESSENTRA

Manufacturer part number:
12468
TME Symbol:
ODZ-10L

Specification

Manufacturer
ESSENTRA
Type of cable accessories
strain relief
Panel cutout diameter
9.5mm
Hole diameter
6.4mm
Body material
PVC
Body colour
black
Panel thickness
max. 2.6mm
Length
23mm
Gross weight1.487 g
Certificates
See other products in this category: Grommets ESSENTRA,
*
12468
652 in TME stock
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 200 pcs - 0.16 USDGross price for quantities from 200 pcs - 0.16 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 50 pcsBag = 200 pcsBag = 500 pcsBag = 1 000 pcsBag = 5 000 pcs