+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NV2201

Scales; electronic,counting,precision; Scale max.load: 2.2kg


Manufacturer: OHAUS

Manufacturer part number:
NV2201
TME Symbol:
OHS-NV2201

Specification

Manufacturer
OHAUS
Type of storage device
scales
Kind of scales
counting, electronic, precision
Scale load capacity max.
2.2kg
Body dimensions
204x230x70mm
Scale pan dimension
230x174mm
Max. environment humidity
85%
Readout graduation
0.1g
Operating temperature
10...40°C
Kind of display used
LCD
Legalization certificate
no
Measuring unit
ct, dwt, g, grn, kg, lb, lb:oz, N, oz, ozt
Standard equipment
power supply
Battery life
~270h
Manufacturer series
Navigator
Connectors for the country
Europe
Illumination
yes
Power supply
  • battery LR14 C 1,5V x4
Supply voltage
  • 230V AC
Battery/ rechargeable battery
  • none
Gross weight1.5289 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Warehouse Devices OHAUS,
See other products from this series.:
*
NV2201
2 in TME stock
Net price for quantities from 1 pcs - 267.18 USDGross price for quantities from 1 pcs - 267.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs