+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKLEDT31408FV

Diode: LED-kit; THT; 3mm; 140pcs; 3÷15VDC; plastic box; 7.5÷8mA; 30°


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDT31408FV
TME Symbol:
OKLEDT31408FV

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
LED diameter
3mm
Quantity in set/package
140pcs.
LED colour
blue, red, red/blue, red/green, white cold, white warm, yellow
Operating voltage
3...15V DC
Kind of package
plastic box
LED current
7.5...8mA
Viewing angle
30°
Colour temperature
2700-3300K, 8500-18000K
Wavelength
465...475nm, 520...530nm, 585...595nm, 620...630nm
Luminosity of white colour
4200mcd
Luminosity of green colour
4200mcd
Luminosity of red colour
2180mcd
Luminosity of blue colour
1560mcd
Luminosity of yellow colour
2180mcd
LEDs' features
integral current limiting resistor
LED lens
transparent
Kit contents
  • LED diode blue x20
  • LED diode green x20
  • LED diode red-blue x10
  • LED diode red-green x10
  • LED diode red x20
  • LED diode white x40
  • LED diode yellow x20
Gross weight59.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDT31408FV
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order