+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKLEDT5050TAV

Diode: LED-kit; THT; 5mm; 50pcs; RGB; 3÷15VDC; plastic box; 7.5÷8mA


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OKLEDT5050TAV
TME Symbol:
OKLEDT5050TAV

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED - kit
Mounting
THT
LED diameter
5mm
Quantity in set/package
50pcs.
LED colour
RGB
Operating voltage
3...15V DC
Kind of package
plastic box
LED current
7.5...8mA
Viewing angle
30°
Wavelength
465...475nm, 520...530nm, 620...630nm
Luminosity of green colour
5800mcd
Luminosity of red colour
3000mcd
Luminosity of blue colour
2180mcd
LEDs' features
integral current limiting resistor
LED lens
transparent
Kit contents
LED diode RGD x50
Gross weight35.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Kits OPTOSUPPLY,
*
OKLEDT5050TAV
25 in TME stock
Net price for quantities from 1 set - 18.60 USDGross price for quantities from 1 set - 18.60 USD
Net price for quantities from 3 set - 17.50 USDGross price for quantities from 3 set - 17.50 USD
Net price for quantities from 10 set - 16.31 USDGross price for quantities from 10 set - 16.31 USD
Net price for quantities from 25 set - 15.21 USDGross price for quantities from 25 set - 15.21 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.