+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OKY3217

Module robotics: LED; 3÷5VDC; 12.7x5.2mm; 0.04A; Colour: white

Manufacturer: OKYSTAR

Manufacturer part number:
OKY3217
TME Symbol:
OKY3217

Specification

Manufacturer
OKYSTAR
Type of robotics module
LED
Dimensions
12.7x5.2mm
Maximum current
40mA
Information
product is not a working device, but only component
Lamp colour
white
Application - series/manufacturer
Arduino
Supply voltage
  • 3...5V DC
Gross weight1.09 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules OKYSTAR
*
OKY3217
Product withdrawn from the offer
Use the specification table below to search for similar products